Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 6.8 μH ±20% Shielded 5.5A Idc

Stock information currently inaccessible
RS Stock No.:
172-6366
Mfr. Part No.:
IHLP2525EZER6R8M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

6.8 μH

Maximum DC Current

5.5A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

5mm

Dimensions

6.86 x 6.47 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

44.6mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C