Bourns, SDR0604, 0604 Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 3.5A Idc Q:22

Stock information currently inaccessible
RS Stock No.:
171-1054
Mfr. Part No.:
SDR0604-3R3ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3 μH

Maximum DC Current

3.5A

Package/Case

0604

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 4.8mm

Tolerance

±20%

Maximum DC Resistance

70mΩ

Series

SDR0604

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Minimum Quality Factor

22

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy