Bourns, SRR0603, 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.1 A Idc Q:16
- RS Stock No.:
- 171-1008
- Mfr. Part No.:
- SRR0603-100ML
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£276.00
(exc. VAT)
£331.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.276 | £276.00 |
*price indicative
- RS Stock No.:
- 171-1008
- Mfr. Part No.:
- SRR0603-100ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.1A | |
| Package/Case | 0603 | |
| Length | 6.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 120mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR0603 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 6.5mm | |
| Height | 3.3mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.1A | ||
Package/Case 0603 | ||
Length 6.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 120mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series SRR0603 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 6.5mm | ||
Height 3.3mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 16 | ||
SRR0603 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Low unit height of 3.3 mm
High current
RoHS compliant
Applications in Input/output of DC/DC converters and Power supplies for: Portable communications equipment, Camcorders, LCD TVs and Car radios
Related links
- Bourns 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.1 A Idc Q:16
- Bourns 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 200 mA Idc
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc Q:25
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
- Bourns 2207 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 6.5 A Idc Q:53
