Murata, DFE, 0806 Shielded Wirewound Surface Mount Inductor 10 μH 7.9 A Idc

Subtotal (1 reel of 500 units)*

£590.00

(exc. VAT)

£710.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.18£590.00

*price indicative

RS Stock No.:
170-9228
Mfr. Part No.:
DFEH12060D-100M=P3
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7.9A

Package/Case

0806

Length

13mm

Shielding

Yes

Maximum DC Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Series

DFE

Depth

12.6mm

Height

6mm

Inductor Construction

Wirewound

COO (Country of Origin):
HK

DFE1206D Series Fixed Inductors


Murata DFEH series metal alloy inductors are magnetically sheilded,low audible core noise and are AEC-Q200 Compliant. These wirewound inductors are low profile inductors that use low iron loss to ensure the capability for large current and high efficiency. Maximum operating temperature -40°C to +125°C.

Features


Magnetically shielded construction, low DC resistance

Suitable for large current

Low profile - 7.3 x 6.9mm square & 3.0mm Max. height

Murata Non Standard SMT Inductors (Chokes)


Approvals

AEC-Q200 compliant

Related links