Toko, DFE201612C, 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-9219
Mfr. Part No.:
1286AS-H-2R2M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2A

Package/Case

2016

Length

2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

192mΩ

Inductance Tolerance

±20 %

Series

DFE201612C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

1.6mm

Height

1.2mm

Core Material

Powdered Iron

Termination Style

Solder

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
HN

DFE201612C Series Metal Alloy Inductors


DFE201612C Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2016 footprint(2.0 mmx1.6 mm) and a low profile(1.2 mm Max. height

These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+85°C

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy