TDK, SLF, 7055 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- RS Stock No.:
- 170-3303
- Mfr. Part No.:
- SLF7055T-100M2R5-3PF
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£261.00
(exc. VAT)
£313.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.261 | £261.00 |
*price indicative
- RS Stock No.:
- 170-3303
- Mfr. Part No.:
- SLF7055T-100M2R5-3PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | 7055 | |
| Length | 7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 39.1mΩ | |
| Series | SLF | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Diameter | 7mm | |
| Height | 5.5mm | |
| Depth | 7mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case 7055 | ||
Length 7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 39.1mΩ | ||
Series SLF | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Diameter 7mm | ||
Height 5.5mm | ||
Depth 7mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
SLF7055 Series Magnetically Shielded Wire Wound Inductors
SLF7055 Series Magnetic shield type wound inductor for power circuits.
Product line-up allows for various usages including Applications in Thin-screen TV, LCDs, AV Equipment, Gaming Equipment and other Electrical Devices
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 7055 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 2.2 A Idc
- TDK 10 μH ±20 % 3 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.8 A Idc
- TDK 7028 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 540 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 220 mA Idc
- TDK 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 370 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
