TDK, SLF, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 2.2 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-3296
Mfr. Part No.:
SLF6045T-150M1R3-3PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.2A

Package/Case

6045

Packaging

Tape & Reel

Length

6mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

59.5mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

SLF

Core Material

Ferrite

Height

4.5mm

Depth

6mm

Termination Style

Solder

Diameter

6mm

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

SLF6046 Series Magnetically Shielded Wire Wound Inductors


SLF6046 Series Magnetically shielded type wound inductors for power circuits

Product line-up allows for various usages including Applications in Thin-screen TV, LCDs, AV Equipment, Gaming Equipment and other Electrical Devices

TDK Non Standard SMT Inductors (Chokes)


Related links