TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% 2.4A Idc
- RS Stock No.:
- 170-3294
- Mfr. Part No.:
- SLF10145T-150M2R2-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 170-3294
- Mfr. Part No.:
- SLF10145T-150M2R2-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 10145 | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Dimensions | 10.1 x 10.1 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 47.2mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 2.4A | ||
Package/Case 10145 | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Dimensions 10.1 x 10.1 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 47.2mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
