TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 4.8 (Temperature) A, 6.7
- RS Stock No.:
- 170-3233
- Mfr. Part No.:
- CLF6045NIT-1R0N-D
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 1000 units)*
£360.00
(exc. VAT)
£430.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.36 | £360.00 |
| 2000 - 2000 | £0.324 | £324.00 |
| 3000 + | £0.291 | £291.00 |
*price indicative
- RS Stock No.:
- 170-3233
- Mfr. Part No.:
- CLF6045NIT-1R0N-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 4.8 (Temperature) A, 6.7 (Saturation) A | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 11mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 4.8 (Temperature) A, 6.7 (Saturation) A | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 1 μH ±30% Wire-Wound 4.8 (Temperature) A, 6.7
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- TDK 2.2 μH ±30% Wire-Wound 4.1 (Temperature) A, 4.2
- TDK 1.5 μH ±30% Wire-Wound 4.5 (Temperature) A, 5.5
- TDK 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 470 μH ±20% Wire-Wound 280 (Saturation) mA, 410
- TDK 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570
