TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 900mA Idc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 500)

£519.00

(exc. VAT)

£622.80

(inc. VAT)

RS Stock No.:
170-3207
Mfr. Part No.:
CLF10060NIT-471M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

470 μH

Maximum DC Current

900mA

Length

10.1mm

Depth

10mm

Automotive Standard

AEC-Q200

Height

6mm

Dimensions

10.1 x 10 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

600mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy