TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 8.1A Idc

Stock information currently inaccessible
RS Stock No.:
170-3205
Mfr. Part No.:
CLF10060NIT-3R3N-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

8.1A

Length

10.1mm

Automotive Standard

AEC-Q200

Depth

10mm

Height

6mm

Dimensions

10.1 x 10 x 6mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

8.5mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP

Related links