TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 2.9A Idc
- RS Stock No.:
- 170-3203
- Mfr. Part No.:
- CLF10060NIT-330M-D
- Brand:
- TDK
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£519.00
(exc. VAT)
£622.80
(inc. VAT)
- RS Stock No.:
- 170-3203
- Mfr. Part No.:
- CLF10060NIT-330M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33 μH | |
| Maximum DC Current | 2.9A | |
| Length | 10.1mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 10mm | |
| Height | 6mm | |
| Dimensions | 10.1 x 10 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 61mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33 μH | ||
Maximum DC Current 2.9A | ||
Length 10.1mm | ||
Automotive Standard AEC-Q200 | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 10.1 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 61mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP

