Murata, LQW18A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 3.6 nH ±0.5nH Wire-Wound 850mA Idc

Stock information currently inaccessible
RS Stock No.:
169-6321
Mfr. Part No.:
LQW18AN3N6D00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.6 nH

Maximum DC Current

850mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±0.5nH

Maximum DC Resistance

59mΩ

Series

LQW18A

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP