TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.65 A Idc

Subtotal (1 reel of 2500 units)*

£1,355.00

(exc. VAT)

£1,625.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.542£1,355.00

*price indicative

RS Stock No.:
167-8488
Mfr. Part No.:
B82462G4682M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

1.65A

Packaging

Tape & Reel

Length

6.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

50mΩ

Minimum Operating Temperature

-55°C

Series

B82462-G4

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Height

3mm

Depth

6.3mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Inductor Construction

Wirewound

Moulded

Yes

B82462-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 6 x 6 mm

Ferrite core construction

Magnetically shielded

Winding enamel copper wire

Wide operating temperature -55°C → +125°C

Suitable for reflow soldering

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links