TDK, SIMID, 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 10 nH ±5 % 600 mA Idc

Subtotal (1 reel of 4000 units)*

£392.00

(exc. VAT)

£472.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.098£392.00

*price indicative

RS Stock No.:
167-8465
Mfr. Part No.:
B82496C3100J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10nH

Maximum DC Current

600mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

200mΩ

Series

SIMID

Inductance Tolerance

±5 %

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Depth

0.8mm

Core Material

Copper Plated Ceramic

Termination Style

Solder

Height

0.8mm

Maximum Self Resonant Frequency

5GHz

Inductor Construction

Wirewound

Minimum Quality Factor

14

Moulded

Yes

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core

High resonance frequency

High mechanical stability

Dimensions: 1.6 x 0.8 x 0.8mm

Operating Temp. -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy