EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Ferrite Core 350mA Idc Q:20
- RS Stock No.:
- 167-8444
- Mfr. Part No.:
- B82442H1104K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8444
- Mfr. Part No.:
- B82442H1104K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 100 μH | |
Maximum DC Current | 350mA | |
Package/Case | 2220 (5650M) | |
Length | 5.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 5mm | |
Height | 5mm | |
Dimensions | 5.6 x 5 x 5mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 1.28Ω | |
Series | SIMID | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 6MHz | |
Minimum Operating Temperature | -55°C | |
Minimum Quality Factor | 20 | |
Moulded | Yes | |
Maximum Operating Temperature | +150°C | |
Inductor Construction | Ferrite Core | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 100 μH | ||
Maximum DC Current 350mA | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 5mm | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.28Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Ferrite Core | ||
Epcos 2220 B82442H SIMID Series Wire Wound Inductors
High current capability
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
SMT 2220 Inductors (Chokes)