EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 700mA Idc

Subtotal (1 reel of 750 units)*

£496.50

(exc. VAT)

£595.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +£0.662£496.50

*price indicative

RS Stock No.:
167-8198
Mfr. Part No.:
B82464G4224M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

220 μH

Maximum DC Current

700mA

Length

10.4mm

Depth

10.4mm

Automotive Standard

AEC-Q200

Height

4.8mm

Dimensions

10.4 x 10.4 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

440mΩ

Series

B82462-G4

Core Material

Ferrite

Maximum Self Resonant Frequency

4MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

B82464-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 10 x 10mm
Magnetically shielded
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies


Epcos Non Standard SMT Inductors (Chokes)

Related links