EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 1.03A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-8189
Mfr. Part No.:
B82464A4104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

100 μH

Maximum DC Current

1.03A

Length

10.4mm

Depth

10.4mm

Height

4.8mm

Dimensions

10.4 x 10.4 x 4.8mm

Tolerance

±10%

Maximum DC Resistance

280mΩ

Series

B82462-A4

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wire-Wound