TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 4.3 A Idc
- RS Stock No.:
- 167-8186
- Mfr. Part No.:
- B82464G4682M000
- Brand:
- TDK
Subtotal (1 reel of 750 units)*
£496.50
(exc. VAT)
£595.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | £0.662 | £496.50 |
*price indicative
- RS Stock No.:
- 167-8186
- Mfr. Part No.:
- B82464G4682M000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.3A | |
| Packaging | Tape & Reel | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 20mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | B82462-G4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Height | 4.8mm | |
| Depth | 10.4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.3A | ||
Packaging Tape & Reel | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 20mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series B82462-G4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Height 4.8mm | ||
Depth 10.4mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82464-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 10 x 10mm
Magnetically shielded
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
