EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 2.1A Idc
- RS Stock No.:
- 167-8183
- Mfr. Part No.:
- B82464A4223K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8183
- Mfr. Part No.:
- B82464A4223K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 22 μH | |
Maximum DC Current | 2.1A | |
Length | 10.4mm | |
Depth | 10.4mm | |
Height | 4.8mm | |
Dimensions | 10.4 x 10.4 x 4.8mm | |
Tolerance | ±10% | |
Maximum DC Resistance | 85mΩ | |
Series | B82462-A4 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 15MHz | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 22 μH | ||
Maximum DC Current 2.1A | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Dimensions 10.4 x 10.4 x 4.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 85mΩ | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wire-Wound | ||
B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
Epcos Non Standard SMT Inductors (Chokes)