Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 10 μH ±10 % 500 mA Idc Q:35
- RS Stock No.:
- 167-6233
- Mfr. Part No.:
- 82103C
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 2500 units)*
£515.00
(exc. VAT)
£617.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.206 | £515.00 |
*price indicative
- RS Stock No.:
- 167-6233
- Mfr. Part No.:
- 82103C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 400mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Series | 8200 | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Termination Style | Solder | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 38MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 400mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Series 8200 | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Termination Style Solder | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 38MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- CN
8200 Series Miniature Wire Wound Inductors
8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 470μH
Low Rdc
Ultra low profile
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 10 μH ±10 % 500 mA Idc Q:35
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 22 μH ±10 % 320 mA Idc Q:35
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 150 μH ±10 % 130 mA Idc Q:40
- Murata Power Solutions 332C Wirewound Surface Mount Inductor 47 μH ±10 % 250 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 220 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
