Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.4 A Idc
- RS Stock No.:
- 167-6229
- Mfr. Part No.:
- 46103C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 167-6229
- Mfr. Part No.:
- 46103C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.4A | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 66mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 4600 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 7.3mm | |
| Depth | 4.55mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 10kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.4A | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 66mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 4600 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 7.3mm | ||
Depth 4.55mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 10kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
4600 Series Shielded Wire Wound Inductors
4600 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely Compact and have an integral shield, making them useful in EMI sensitive applications
