Murata Power Solutions, 4500, 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
- RS Stock No.:
- 167-6226
- Mfr. Part No.:
- 45224C
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 1000 units)*
£410.00
(exc. VAT)
£490.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.41 | £410.00 |
*price indicative
- RS Stock No.:
- 167-6226
- Mfr. Part No.:
- 45224C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 281 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.55Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 4500 | |
| Depth | 7.3mm | |
| Height | 3.55mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 10kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 500mA | ||
Package/Case 281 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1.55Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 4500 | ||
Depth 7.3mm | ||
Height 3.55mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 10kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
4500 Series Shielded Wire Wound Inductors
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely Compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 10 μH ±10 % 500 mA Idc Q:35
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 2.5 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
