Murata, 2200RM Wire-wound SMD Inductor 10 mH Wire-Wound 68mA Idc

Stock information currently inaccessible
RS Stock No.:
167-6214
Mfr. Part No.:
22R106MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

10 mH

Maximum DC Current

68mA

Length

7.8mm

Depth

7.5mm

Height

7mm

Dimensions

7.8 x 7.5 x 7mm

Maximum DC Resistance

37.4Ω

Series

2200RM

Maximum Self Resonant Frequency

1kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy