Murata, 8200 Unshielded Wire-wound SMD Inductor 68 μH ±10% Wire-Wound 200mA Idc Q:40

Stock information currently inaccessible
RS Stock No.:
167-5933
Mfr. Part No.:
82683C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

68 μH

Maximum DC Current

200mA

Length

2.5mm

Depth

3.2mm

Height

2mm

Dimensions

2.5 x 3.2 x 2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

2.55Ω

Series

8200

Maximum Self Resonant Frequency

15MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy