Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 150 μH ±10 % 130 mA Idc Q:40

Subtotal (1 reel of 2500 units)*

£587.50

(exc. VAT)

£705.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.235£587.50

*price indicative

RS Stock No.:
167-5931
Mfr. Part No.:
82154C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

150μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

130mA

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

No

Maximum DC Resistance

5.9Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

8200

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Height

2mm

Depth

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

11MHz

Moulded

Yes

Minimum Quality Factor

40

Inductor Construction

Wirewound

COO (Country of Origin):
CN

8200 Series Miniature Wire Wound Inductors


8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,

DC-DC converters and notebook computers

Up to 2.0A Idc

1.0μH to 470μH

Low Rdc

Ultra low profile

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy