Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 40 mA Idc Q:50
- RS Stock No.:
- 167-5912
- Mfr. Part No.:
- LQH32MN561K23L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£280.00
(exc. VAT)
£340.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 18000 | £0.14 | £280.00 |
| 20000 - 38000 | £0.124 | £248.00 |
| 40000 - 48000 | £0.118 | £236.00 |
| 50000 - 98000 | £0.112 | £224.00 |
| 100000 + | £0.107 | £214.00 |
*price indicative
- RS Stock No.:
- 167-5912
- Mfr. Part No.:
- LQH32MN561K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 560μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 40mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 28Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 560μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 40mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 28Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata, LQH32MN_23 ±10 % Q:50
- Murata, LQH32MN_23 ±10 % Q:20
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Murata, LQH32MN_23 ±5 % Q:40
- Murata, LQH32MN_23 ±5 % Q:35
- Murata, LQH32MN_23 ±20 % Q:20
- Festo Pneumatic Cylinder DFSP-Q-50-20-DF-PA DFSP 10 bar
