Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40

Bulk discount available

Subtotal (1 reel of 2000 units)*

£280.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 18000£0.14£280.00
20000 - 38000£0.126£252.00
40000 - 48000£0.113£226.00
50000 - 98000£0.102£204.00
100000 +£0.092£184.00

*price indicative

RS Stock No.:
167-5905
Mfr. Part No.:
LQH32MN331J23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

65mA

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

13Ω

Maximum Operating Temperature

85°C

Inductance Tolerance

±5 %

Series

LQH

Termination Style

Solder

Standards/Approvals

RoHS

Depth

2.5mm

Core Material

Ferrite

Height

2mm

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

40

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1210 LQH32MN Series Wire Wound Inductor


Subminiature coil inductors with ferrite core for general use.

High quality and low DC resistance.

These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.

Related links