Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£280.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 18000£0.14£280.00
20000 - 38000£0.126£252.00
40000 - 48000£0.113£226.00
50000 - 98000£0.102£204.00
100000 +£0.092£184.00

*price indicative

RS Stock No.:
167-5882
Mfr. Part No.:
LQH32CN1R0M33L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

1A

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

78mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

85°C

Series

LQH

Core Material

Ferrite

Termination Style

Solder

Height

2mm

Standards/Approvals

RoHS

Depth

2.5mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy