Murata, LQH31C, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc

Stock information currently inaccessible
RS Stock No.:
167-5877
Mfr. Part No.:
LQH31CN100K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 μH

Maximum DC Current

230mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Dimensions

3.2 x 1.6 x 1.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.3Ω

Series

LQH31C

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP