Murata, LQH31C, 1206 (3216M) Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 340mA Idc
- RS Stock No.:
- 167-5876
- Mfr. Part No.:
- LQH31CN4R7M03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5876
- Mfr. Part No.:
- LQH31CN4R7M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 340mA | |
| Package/Case | 1206 (3216M) | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 650mΩ | |
| Series | LQH31C | |
| Maximum Self Resonant Frequency | 31MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7 μH | ||
Maximum DC Current 340mA | ||
Package/Case 1206 (3216M) | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 650mΩ | ||
Series LQH31C | ||
Maximum Self Resonant Frequency 31MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
