Murata, LQH44P_P0, 1515 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 1.4A Idc

Stock information currently inaccessible
RS Stock No.:
167-5801
Mfr. Part No.:
LQH44PN6R8MP0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.8 μH

Maximum DC Current

1.4A

Package/Case

1515

Length

4mm

Depth

3.5mm

Height

1.65mm

Dimensions

4 x 3.5 x 1.65mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

120mΩ

Series

LQH44P_P0

Maximum Self Resonant Frequency

35MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy