Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 160 mA Idc Q:40

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£109.50

(exc. VAT)

£131.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 4500£0.219£109.50
5000 - 9500£0.202£101.00
10000 - 12000£0.191£95.50
12500 - 24500£0.172£86.00
25000 +£0.154£77.00

*price indicative

RS Stock No.:
167-5774
Mfr. Part No.:
LQH43MN101K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

160mA

Package/Case

1812

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.5Ω

Minimum Operating Temperature

-40°C

Series

LQH

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Termination Style

Solder

Depth

3.2mm

Core Material

Ferrite

Height

2.6mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6.8MHz

Minimum Quality Factor

40

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy