Murata, LQH43CN, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 90 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£98.00

(exc. VAT)

£117.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 4500£0.196£98.00
5000 - 9500£0.141£70.50
10000 - 12000£0.134£67.00
12500 - 24500£0.128£64.00
25000 +£0.121£60.50

*price indicative

RS Stock No.:
167-5770
Mfr. Part No.:
LQH43CN471K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

470μH

Maximum DC Current

90mA

Package/Case

1812

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

8.5Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Series

LQH43CN

Termination Style

Solder

Height

2.6mm

Standards/Approvals

RoHS

Depth

3.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy