Murata, LQH43CN, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 280 mA Idc
- RS Stock No.:
- 167-5769
- Mfr. Part No.:
- LQH43CN470K03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)*
£77.00
(exc. VAT)
£92.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.154 | £77.00 |
| 5000 - 9500 | £0.139 | £69.50 |
| 10000 - 12000 | £0.125 | £62.50 |
| 12500 - 24500 | £0.113 | £56.50 |
| 25000 + | £0.101 | £50.50 |
*price indicative
- RS Stock No.:
- 167-5769
- Mfr. Part No.:
- LQH43CN470K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 280mA | |
| Package/Case | 1812 | |
| Packaging | Embossed Tape | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.1Ω | |
| Series | LQH43CN | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 280mA | ||
Package/Case 1812 | ||
Packaging Embossed Tape | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.1Ω | ||
Series LQH43CN | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 280 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 750 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 310 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor 10 μH 10 % 650 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 720 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 420 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 90 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc
