Murata, LQH43CN, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 750 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£94.50

(exc. VAT)

£113.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 4500£0.189£94.50
5000 - 9500£0.171£85.50
10000 - 12000£0.153£76.50
12500 - 24500£0.138£69.00
25000 +£0.124£62.00

*price indicative

RS Stock No.:
167-5768
Mfr. Part No.:
LQH43CN4R7M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

750mA

Package/Case

1812

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

150mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Series

LQH43CN

Maximum Operating Temperature

85°C

Depth

3.2mm

Standards/Approvals

RoHS

Height

2.6mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1812 LQH43CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy