Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 400 mA Idc Q:35
- RS Stock No.:
- 167-5748
- Mfr. Part No.:
- LQH43MN100K03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)*
£108.00
(exc. VAT)
£129.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.216 | £108.00 |
| 5000 - 9500 | £0.199 | £99.50 |
| 10000 - 12000 | £0.188 | £94.00 |
| 12500 - 24500 | £0.169 | £84.50 |
| 25000 + | £0.152 | £76.00 |
*price indicative
- RS Stock No.:
- 167-5748
- Mfr. Part No.:
- LQH43MN100K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 1812 | |
| Packaging | Embossed Tape | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 560mΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Inductance Tolerance | ±10 % | |
| Height | 2.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 23MHz | |
| Minimum Quality Factor | 35 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 1812 | ||
Packaging Embossed Tape | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 560mΩ | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Inductance Tolerance ±10 % | ||
Height 2.6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 23MHz | ||
Minimum Quality Factor 35 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata, LQH43MN_03 ±10 % Q:35
- Murata, LQH31MN_03 ±10 % Q:35
- Murata, LQH43MN ±10 % Q:35
- Murata, LQH32MN 10 % Q:35
- Murata, LQH43MN_03 ±5 % Q:40
- Murata 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 80mA
- Murata Power Solutions, 8200 Wirewound Surface Mount Inductor 10 μH ±10 % 500 mA Idc Q:35
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 100mA Idc Q:35
