Murata, LQW18A, 0603 (1608M) Unshielded Wire-wound SMD Inductor 82 nH ±5% Wire-Wound 250mA Idc Q:34
- RS Stock No.:
- 167-5735
- Mfr. Part No.:
- LQW18AN82NJ00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5735
- Mfr. Part No.:
- LQW18AN82NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 82 nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 600mΩ | |
| Series | LQW18A | |
| Maximum Self Resonant Frequency | 2GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 34 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 82 nH | ||
Maximum DC Current 250mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 600mΩ | ||
Series LQW18A | ||
Maximum Self Resonant Frequency 2GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 34 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
