Murata, LQW18A, 0603 (1608M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.2nH Wire-Wound 750mA Idc Q:35

Stock information currently inaccessible
RS Stock No.:
167-5729
Mfr. Part No.:
LQW18AN6N8C00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.8 nH

Maximum DC Current

750mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±0.2nH

Maximum DC Resistance

82mΩ

Series

LQW18A

Maximum Self Resonant Frequency

6GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy