Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38

Subtotal (1 reel of 4000 units)*

£148.00

(exc. VAT)

£176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.037£148.00

*price indicative

RS Stock No.:
167-5727
Mfr. Part No.:
LQW18AN56NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

56nH

Maximum DC Current

360mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

350mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

LQW

Depth

0.8mm

Height

0.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

2.4GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

38

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy