Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 56 nH ±2% Wire-Wound 360mA Idc Q:38

Stock information currently inaccessible
RS Stock No.:
167-5726
Mfr. Part No.:
LQW18AN56NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

56 nH

Maximum DC Current

360mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

350mΩ

Series

LQW18A

Maximum Self Resonant Frequency

2.4GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

38

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy