Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±5 % 380 mA Idc Q:38

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

£152.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.038£152.00
8000 +£0.037£148.00

*price indicative

RS Stock No.:
167-5724
Mfr. Part No.:
LQW18AN47NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

47nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

380mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

290mΩ

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

LQW

Height

0.8mm

Depth

0.8mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2.6GHz

Inductor Construction

Wirewound

Minimum Quality Factor

38

Moulded

Yes

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy