Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 650 mA Idc Q:35
- RS Stock No.:
- 167-5704
- Mfr. Part No.:
- LQW18AN10NJ00D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£104.00
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.026 | £104.00 |
| 8000 + | £0.025 | £100.00 |
*price indicative
- RS Stock No.:
- 167-5704
- Mfr. Part No.:
- LQW18AN10NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 650mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 110mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 650mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 110mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±2 % 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.7 nH ±0.5 nH 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.5 nH 750 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 600 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
- Murata 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35
