Murata, LQG, 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 167-5688
- Mfr. Part No.:
- LQG15HS27NJ02D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£160.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.016 | £160.00 |
*price indicative
- RS Stock No.:
- 167-5688
- Mfr. Part No.:
- LQG15HS27NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 460mΩ | |
| Pin Count | 2 | |
| Series | LQG | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 0.5mm | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Maximum Self Resonant Frequency | 1.7GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 460mΩ | ||
Pin Count 2 | ||
Series LQG | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 0.5mm | ||
Termination Style Solder | ||
Height 0.5mm | ||
Maximum Self Resonant Frequency 1.7GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata, LQG15HS ±5 % Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Wire-Wound 200mA Idc Q:8
- Murata, LQG15HS_02 5 % Q:8
- Murata, LQG15HS ±0.3 nH Q:8
- Murata 1005 Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Wrenches
