Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 75 nH ±2% Wire-Wound 135mA Idc Q:20
- RS Stock No.:
- 167-5674
- Mfr. Part No.:
- LQW15AN75NG00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5674
- Mfr. Part No.:
- LQW15AN75NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 75 nH | |
| Maximum DC Current | 135mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Shielded | No | |
| Tolerance | ±2% | |
| Maximum DC Resistance | 2.1Ω | |
| Series | LQW15A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.4GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 75 nH | ||
Maximum DC Current 135mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Shielded No | ||
Tolerance ±2% | ||
Maximum DC Resistance 2.1Ω | ||
Series LQW15A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.4GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
