Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.4 nH ±0.1nH Wire-Wound 850mA Idc

Stock information currently inaccessible
RS Stock No.:
167-5644
Mfr. Part No.:
LQW15AN2N4B00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.4 nH

Maximum DC Current

850mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±0.1nH

Maximum DC Resistance

50mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

15GHz

Minimum Quality Factor

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP