Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 300mA Idc Q:12
- RS Stock No.:
- 167-5599
- Mfr. Part No.:
- LQG18HN56NJ00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5599
- Mfr. Part No.:
- LQG18HN56NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 56 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 750mΩ | |
| Series | LQG18H | |
| Maximum Self Resonant Frequency | 1.1GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 56 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 750mΩ | ||
Series LQG18H | ||
Maximum Self Resonant Frequency 1.1GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- JP
