Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 6.8 nH ±5% Multilayer 430mA Idc Q:12

Stock information currently inaccessible
RS Stock No.:
167-5598
Mfr. Part No.:
LQG18HN6N8J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.8 nH

Maximum DC Current

430mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

250mΩ

Series

LQG18H

Maximum Self Resonant Frequency

5GHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

12

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy