Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 27 nH ±5% Wire-Wound 300mA Idc Q:12
- RS Stock No.:
- 167-5595
- Mfr. Part No.:
- LQG18HN27NJ00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
- RS Stock No.:
- 167-5595
- Mfr. Part No.:
- LQG18HN27NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 27 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 550mΩ | |
| Series | LQG18H | |
| Maximum Self Resonant Frequency | 2GHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 12 | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 27 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 550mΩ | ||
Series LQG18H | ||
Maximum Self Resonant Frequency 2GHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Related links
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 350mA Idc Q:12
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Multilayer 350mA Idc Q:12
- RS PRO 27 nH ±5% Wire-Wound 600mA Idc Q:40
- Panasonic 0603 (1608M) Wire-wound SMD Inductor 82 nH ±2% Wire-Wound 250mA Idc Q:12
- Murata 0603 (1608M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 700mA Idc Q:42
- Murata 1005 Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8

