Murata, LQH66SN_03 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH 350 mA Idc
- RS Stock No.:
- 167-5585
- Mfr. Part No.:
- LQH66SN221M03L
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5585
- Mfr. Part No.:
- LQH66SN221M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 350mA | |
| Length | 6.3mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.106Ω | |
| Maximum Operating Temperature | 80°C | |
| Series | LQH66SN_03 | |
| Core Material | Ferrite | |
| Depth | 6.3mm | |
| Height | 4.7mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 350mA | ||
Length 6.3mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.106Ω | ||
Maximum Operating Temperature 80°C | ||
Series LQH66SN_03 | ||
Core Material Ferrite | ||
Depth 6.3mm | ||
Height 4.7mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2525 LQH66S Series Wire Magnetically Shielded Wound Chokes
LQH66S series magnetic shielded inductors for choke applications, using high performance thick wirewound technology.
Low direct current resistance, large current capacity and large inductance
High density mounting
For DC-DC converters and DC power supply circuits
